A9174009 | OKW

Display panel, acrylic glass, (L x W) 67.8 x 42.5 mm, transparent, A9174009

Order No.: 30H1538
EAN: 4099889554304
MPN:
A9174009
Displayscheibe, Umrandung schwarz, DMB M
Series: DATEC-MOBIL-BOX
A9174009 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
23.6215 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.62 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6215 €
10 pcs.
22.1935 €
50 pcs.
21.3248 €
*incl. VAT plus shipping costs
**Subject to prior sale

Display panel, A9174009, OKW

Application: The display window protects the installed display and achieves protection class IP 65 within the display area. The printing matches with the visible area of the display cutout. For case version: II.

Technical specifications
Breite 42.5 mm
Farbe transparent
Länge 67.8 mm
Material Acrylglas
Produkt-Art Displayscheibe
Logistics
Ursprungsland DE
Zolltarifnummer 39219090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei