A9174309 | OKW
Display panel, acrylic glass, (L x W) 67.8 x 33 mm, transparent, A9174309
Order No.: 30H1540
EAN: 4099889554328
MPN:
A9174309
Displayscheibe, Umrandung schwarz, DMB M
Series: DATEC-MOBIL-BOX
Unit Price (€ / pc.)
23.6215 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.62 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6215 €
10 pcs.
22.1935 €
50 pcs.
21.3248 €
*incl. VAT plus shipping costs
**Subject to prior sale
Display panel, A9174309, OKW
Application: The display window protects the installed display and achieves protection class IP 65 within the display area. The printing matches with the visible area of the display cutout. For case version: III.
Technical specifications
Breite | 33 mm | |
Farbe | transparent | |
Länge | 67.8 mm | |
Material | Acrylglas | |
Produkt-Art | Displayscheibe |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39219090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |