A9174407 | OKW
Display panel, acrylic glass, (L x W) 67.8 x 42.5 mm, transparent, A9174407
Order No.: 30H1541
EAN: 4099889554335
MPN:
A9174407
Displayscheibe, Umrandung grauw., DMB M
Series: DATEC-MOBIL-BOX
Unit Price (€ / pc.)
23.6215 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.62 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6215 €
10 pcs.
22.1935 €
50 pcs.
21.3248 €
*incl. VAT plus shipping costs
**Subject to prior sale
Display panel, A9174407, OKW
Application: The display window protects the installed display and achieves protection class IP 65 within the display area. The printing matches with the visible area of the display cutout. For Version: IV.
Technical specifications
Width | 42.5 mm | |
Colour | transparent | |
Length | 67.8 mm | |
Material | Acrylglas | |
Product type | Displayscheibe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39219090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |