A9175007 | OKW
Display panel, PMMA, transparent, A9175007
Order No.: 50H564
EAN: 4099889563498
MPN:
A9175007
Displayscheibe, Umrandung grauw., DMB L
Series: DATEC-MOBIL-BOX
Unit Price (€ / pc.)
26.2514 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.25 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2514 €
10 pcs.
24.6806 €
50 pcs.
23.6929 €
*incl. VAT plus shipping costs
**Subject to prior sale
Display panel, A9175007, OKW
The display window protects the installed display and achieves protection class within the display area. The printing matches with the visible area of the display cutout.
Technical specifications
Colour | transparent | |
Material | PMMA | |
Product type | Displayscheibe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |