A9175108 | OKW

Protector, TPE, lava, A9175108

Order No.: 30H1544
EAN: 4099889554366
MPN:
A9175108
Protector, TPE vulkan, DMB-L
Series: DATEC-MOBIL-BOX
A9175108 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
25.5612 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.56 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5612 €
10 pcs.
24.0261 €
50 pcs.
23.0622 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protector, A9175108, OKW

Special protector for DATEC-MOBIL-BOX L. Absorbs shocks and so protects the electronics in the case. Ideal also as a surface protector for peripheral equipment, appliances etc. Simple assembly through the use of a special elastomer.

Technical specifications
Farbe lava
Material TPE
Produkt-Art Protector
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei