A9176001 | OKW
Display panel, acrylic glass, transparent, A9176001
Unit Price (€ / pc.)
10.6386 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.64 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6386 €
10 pcs.
9.9960 €
50 pcs.
9.5914 €
100 pcs.
9.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale
Display panel, A9176001, OKW
Application: The display window protects the installed display and achieves protection class within the display area. Without printing.
Technical specifications
Colour | transparent | |
Material | Acrylglas | |
Product type | Displayscheibe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39219090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |