A9176008 | OKW
Contact spring kit, steel, silver, A9176008
Order No.: 30H1548
EAN: 4099889554403
MPN:
A9176008
Kontaktfedern-Set, DC XS, 3 x AA
Series: DATEC-CONTROL
Unit Price (€ / pc.)
6.4260 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4260 €
10 pcs.
6.0571 €
50 pcs.
5.8072 €
100 pcs.
5.5811 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact spring kit, A9176008, OKW
Contact spring kit for contacting the batteries. For secure hold of the round cells just glue the attached battery spacer into the enclosure’s battery compartment lid.
Technical specifications
Colour | silber | |
Material | Stahl | |
Product type | Kontaktfedern-Set |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |