A9176128 | OKW

Battery compartment, S, 2 x AA or 1 x 9 V, ABS, white, for mignon cells/9 V block, A9176128

Order No.: 30H1550
EAN: 4099889554427
MPN:
A9176128
Batteriefach, DC XS, 2 x AA / 1 x 9 V
Series: DATEC-CONTROL
A9176128 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.1650 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1650 €
10 pcs.
3.9032 €
50 pcs.
3.7604 €
100 pcs.
3.6057 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery compartment, A9176128, OKW

Suitable for DATEC-CONTROL XS. An add-on battery compartment for 2 x 1.5 V mignon-cells (AA) or 1 x 9 V flat battery (PP3). It is secured without screws. After the upper and lower parts of the case have been mounted, it is held automatically. Set of battery clips (accessory).

Technical specifications
Version S, 2 x AA oder 1 x 9 V
Colour weiß
Suitable for Mignonzellen/9 V-Block
Material ABS
Product type Batteriefach
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei