A9177137 | OKW

Base, ABS, (L) 97.3 mm, gray white, A9177137

Order No.: 30H1557
EAN: 4099889554496
MPN:
A9177137
Sockel, DC- S
Series: DATEC-CONTROL
A9177137 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
14.4585 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.46 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4585 €
10 pcs.
13.5660 €
50 pcs.
13.0424 €
*incl. VAT plus shipping costs
**Subject to prior sale

Base, A9177137, OKW

Ergonomically inclined position allows convenient reading of data. Offers additional space for charging electronics, slots etc.

Technical specifications
Colour grauweiß
Length 97.3 mm
Material ABS
Product type Sockel
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei