A9177310 | OKW
Battery compartment, 1 x 9 V, ABS, white, for 9 V block, A9177310
Order No.: 30H1559
EAN: 4099889554519
MPN:
A9177310
Batteriefach, DC S, 1 x 9 V
Series: DATEC-CONTROL
Unit Price (€ / pc.)
7.9849 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.98 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9849 €
10 pcs.
7.5089 €
50 pcs.
7.1995 €
100 pcs.
6.9139 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery compartment, A9177310, OKW
Application: for 1 x 9 V flat battery (PP3).
Technical specifications
Version | 1 x 9 V | |
Colour | weiß | |
Suitable for | 9 V-Block | |
Material | ABS | |
Product type | Batteriefach |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |