A9178118 | OKW
Holder, PC, lava, for battery compartment, A9178118
Order No.: 30H1565
EAN: 4099889554571
MPN:
A9178118
Halter für Batteriefach, DC L/M
Series: DATEC-CONTROL
Unit Price (€ / pc.)
8.5918 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.59 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5918 €
10 pcs.
8.0682 €
50 pcs.
7.7350 €
100 pcs.
7.4494 €
*incl. VAT plus shipping costs
**Subject to prior sale
Holder, A9178118, OKW
Enables the mounting of a battery compartment in the station and case. For mounting the battery compartment holder there are two positions possible-according to local requirements and configuration of components.
Technical specifications
Colour | lava | |
Suitable for | Batteriefach | |
Material | PC | |
Product type | Halter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |