A9178128 | OKW

Battery compartment, M/L, 4 x AA, PC, lava, for mignon cells, A9178128

Order No.: 30H1566
EAN: 4099889554588
MPN:
A9178128
Batteriefach, DC L/M, 4 x AA
Series: DATEC-CONTROL
A9178128 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
13.3637 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.36 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3637 €
10 pcs.
12.5545 €
50 pcs.
12.0547 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery compartment, A9178128, OKW

Used in combination with the battery compartment holder in the case and in the station. Secure snap-in machanism.

Technical specifications
Version M/L, 4 x AA
Colour lava
Suitable for Mignonzellen
Material PC
Product type Batteriefach
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei