A9178137 | OKW
Base, ABS, gray white, A9178137
Unit Price (€ / pc.)
44.5536 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.55 € *
Price list
Quantity
Price per unit*
1 pcs.
44.5536 €
10 pcs.
41.8880 €
50 pcs.
40.2101 €
*incl. VAT plus shipping costs
**Subject to prior sale
Base, A9178137, OKW
Ergonomically inclined position allows convenient reading of data. Offers additional space for charging electronics, another battery compartment, slots, printing devise etc.
Technical specifications
Colour | grauweiß | |
Material | ABS | |
Product type | Sockel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |