A9178158 | OKW

Battery compartment, M/L, 5 x AA, PC, lava, for mignon cells, A9178158

Order No.: 30H1569
EAN: 4099889554618
MPN:
A9178158
Batteriefach, DC L/M, 5 x AA
Series: DATEC-CONTROL
A9178158 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
16.1126 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.11 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1126 €
10 pcs.
15.1606 €
50 pcs.
14.5537 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery compartment, A9178158, OKW

Used in combination with the battery compartment holder in the case and in the station. Secure snap-in machanism.

Technical specifications
Version M/L, 5 x AA
Colour lava
Suitable for Mignonzellen
Material PC
Product type Batteriefach
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei