A9178169 | OKW

Base, ABS, black, A9178169

Order No.: 30H1571
EAN: 4099889554632
MPN:
A9178169
Sockel, Ausf. II, DC L/M
Series: DATEC-CONTROL
A9178169 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
51.0510 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
51.05 € *
Price list
Quantity
Price per unit*
1 pcs.
51.0510 €
10 pcs.
47.9927 €
50 pcs.
46.0649 €
*incl. VAT plus shipping costs
**Subject to prior sale

Base, A9178169, OKW

Ergonomically inclined position allows convenient reading of data. Offers additional space for charging electronics, another battery compartment, slots, printing devise etc.

Technical specifications
Colour schwarz
Material ABS
Product type Sockel
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei