A9178178 | OKW
Cover, PC, (L x W) 72.5 x 17.5 mm, lava, A9178178
Order No.: 30H1572
EAN: 4099889554649
MPN:
A9178178
Abdeckung, Ausf. I, DC L/M
Series: DATEC-CONTROL
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
5 pcs.
1.2376 €
10 pcs.
1.1662 €
50 pcs.
1.1186 €
100 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover, A9178178, OKW
Simply inserted into the guides in the bottom part.
Technical specifications
Width | 17.5 mm | |
Colour | lava | |
Length | 72.5 mm | |
Material | PC | |
Product type | Abdeckung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |