A9184001 | OKW
Front plate, die-cast aluminum, (W x H x D) 200 x 1.5 x 130 mm, light gray, A9184001
Unit Price (€ / pc.)
12.9710 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9710 €
10 pcs.
11.4121 €
50 pcs.
10.6505 €
150 pcs.
10.1745 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel, A9184001, OKW
Aluminum front panel for COMBI DESK CASE F/H.
Technical specifications
Width | 200 mm | |
Colour | lichtgrau | |
Height | 1.5 mm | |
Material | Aluminium-Druckguss | |
Product type | Frontplatte | |
Depth | 130 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76069200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |