A9190002 | OKW
Contact spring kit, 2 x N/2 x AA/2 x AAA, ABS, (W x H) 74.4 x 168 mm, light gray, A9190002
Order No.: 50H2954
EAN: 4099889563214
MPN:
A9190002
Kontaktfedern-Set, 2x N / 2x AA / 2x AAA
Series: KONTAKTE
Unit Price (€ / pc.)
3.1535 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.7727 €
100 pcs.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact spring set, A9190002, OKW
Ordering Information:
- 1 double contact
- 2 single contacts
Technical specifications
Version | 2 x N/2 x AA/2 x AAA | |
Width | 74.4 mm | |
Colour | lichtgrau | |
Height | 168 mm | |
Material | ABS | |
Product type | Kontaktfedern-Set |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |