A9190003 | OKW

Contact spring kit, steel, silver, A9190003

Order No.: 30H1591
EAN: 4099889554748
MPN:
A9190003
KONTAKTFEDERNSATZ vernickelt
Series: KONTAKTE
A9190003 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.2725 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
2 pcs.
3.2725 €
10 pcs.
3.0821 €
50 pcs.
2.9512 €
100 pcs.
2.8322 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact spring kit, A9190003, OKW

Contact spring kit for contacting the batteries.

Technical specifications
Colour silber
Material Stahl
Product type Kontaktfedern-Set
Logistics
Country of origin DE
Customs tariff number 74198010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei