A9190015 | OKW
Contact spring kit, steel, silver, A9190015
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.88 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4875 €
50 pcs.
1.4042 €
100 pcs.
1.3566 €
500 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact spring kit, A9190015, OKW
Contact spring kit for contacting the batteries. Complies with DIN EN 60601. The modified geometry rules out the possibility of a short circuit when inserting the batteries incorrectly.
Technical specifications
Colour | silber | |
Material | Stahl | |
Product type | Kontaktfedern-Set |
Download
Logistics
Country of origin | US |
Customs tariff number | 73201090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |