A9193004 | OKW

Battery contact spring, single contact, steel, silver, A9193004

Order No.: 30H1603
EAN: 4099889554861
MPN:
A9193004
Batteriefeder, Einfachkontakt, Sn, verz.
Series: KONTAKTE
A9193004 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
50 pcs.
0.3451 €
100 pcs.
0.3332 €
500 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery contact spring, A9193004, OKW

Version small, for single contact. Supply as separate part.

Technical specifications
Version Einfachkontakt
Colour silber
Material Stahl
Product type Batterie-Kontaktfeder
Logistics
Country of origin DE
Customs tariff number 73201090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei