A9193005 | OKW
Battery contact spring, double contact, steel, silver, A9193005
Order No.: 30H1604
EAN: 4099889554878
MPN:
A9193005
Batteriefeder, Doppelkontakt, Ni
Series: KONTAKTE
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6783 €
50 pcs.
0.6426 €
100 pcs.
0.6069 €
500 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery contact spring, A9193005, OKW
Version large, for double contact. Supply as separate part.
Technical specifications
Version | Doppelkontakt | |
Colour | silber | |
Material | Stahl | |
Product type | Batterie-Kontaktfeder |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73201090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |