A9193006 | OKW
Battery contact spring, single contact, steel, silver, A9193006
Order No.: 30H1605
EAN: 4099889554885
MPN:
A9193006
Batterie-Kontaktfeder, Einfachkontakt
Series: KONTAKTE
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
50 pcs.
0.4284 €
100 pcs.
0.4165 €
500 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery contact spring, A9193006, OKW
Version small, for single contact. Supply as separate part.
Technical specifications
Version | Einfachkontakt | |
Colour | silber | |
Material | Stahl | |
Product type | Batterie-Kontaktfeder |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73201090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |