A9193012 | OKW
Battery contact spring, single contact, steel, silver, A9193012
Order No.: 30H1609
EAN: 4099889554922
MPN:
A9193012
Batterie-Kontaktfeder, Einfachkontakt
Series: KONTAKTE
Unit Price (€ / pc.)
1.9278 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.28 € *
Price list
Quantity
Price per unit*
10 pcs.
1.9278 €
50 pcs.
1.8088 €
100 pcs.
1.7374 €
500 pcs.
1.6660 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery contact spring, A9193012, OKW
Battery contact spring for contacting the batteries. Compliant with DIN EN 60601. Designed for battery compartments with 1.5 V AA batteries.
Technical specifications
Ausführung | Einfachkontakt | |
Farbe | silber | |
Material | Stahl | |
Produkt-Art | Batterie-Kontaktfeder |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |