A9193031 | OKW

Contact spring, yellow, A9193031

Order No.: 30H1614
EAN: 4099889554960
MPN:
A9193031
Federkontakt
Series: KONTAKTE
A9193031 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.8068 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
68.07 € *
Price list
Quantity
Price per unit*
10 pcs.
6.8068 €
50 pcs.
6.4022 €
100 pcs.
6.1523 €
500 pcs.
5.9143 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spring contact, A9193031, OKW

Spring contact, round with ballpoint tip and collar for transmitting charging current. Drilled hole necessary, then self-locking. Further contact established by means of a soldered stranded wire on the fixed outer surface or PCB mounting. Load-carrying capacity up to 15 A. 1.5 mm stroke, 1,7 N. Extremely low contact resistance.

Technical specifications
Colour gelb
Product type Kontaktfeder
Logistics
Country of origin US
Customs tariff number 74198010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei