A9193032 | OKW

Spring contact, A9193032

Order No.: 30H1615
EAN: 4099889554977
MPN:
A9193032
Federkontakt 3A, 0,3N, Neusilber
Series: KONTAKTE
A9193032 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.2951 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.30 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2951 €
10 pcs.
5.9143 €
50 pcs.
5.6763 €
100 pcs.
5.4383 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spring contact, A9193032, OKW

Spring contact, round with ballpoint tip and collar for transmitting charging current. Drilled hole necessary, then self-locking. Further contact established by means of a soldered stranded wire on the fixed outer surface or PCB mounting. Load-carrying capacity up to 3 A. 1.5 mm stroke, 0,3 N. Extremely low contact resistance.

Technical specifications
Product type Kontaktfeder
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei