A9193033 | OKW
Polarity protection, ABS, gray white, A9193033
Order No.: 30H1616
EAN: 4099889554984
MPN:
A9193033
Verpolungsschutz für Batterie-Clip AA
Series: KONTAKTE
Unit Price (€ / pc.)
2.0825 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.9635 €
50 pcs.
1.8921 €
100 pcs.
1.8088 €
500 pcs.
1.7374 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reverse polarity protection, A9193033, OKW
Reverse polarity protection for AA round cell battery clip. Easy to push on. Prevents contact if the battery is inserted incorrectly. 1 pc required per round cell.
Technical specifications
Farbe | grauweiß | |
Material | ABS | |
Produkt-Art | Verpolungsschutz |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |