A9193042 | OKW
Mounting plate, ABS, black, A9193042
Unit Price (€ / pc.)
7.0448 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
70.45 € *
Price list
Quantity
Price per unit*
10 pcs.
7.0448 €
50 pcs.
6.6045 €
100 pcs.
6.3427 €
500 pcs.
6.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting plate, A9193042, OKW
Universal accessories that simplify the assembly of contacts for transferring data and charging current between enclosures and stations. Available as a kit consisting of two plastic mounting plates for holding the 6-pin contacts which are available as accessories ("female" contact for the enclosure and "male" contact for the station). For installation, cutouts into which the mounting plates can be glued must be made in the enclosure and in the station. The mounting plates can be installed first in the enclosure and station, and the contacts (accessories) at a later point in time.
Technical specifications
Colour | schwarz | |
Material | ABS | |
Product type | Montageplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |