A9193044 | OKW

Contacting kit, 6 pole, ABS, black, A9193044

Order No.: 30H1625
EAN: 4099889555073
MPN:
A9193044
Kontaktierungs-Set, 6-polig
Series: KONTAKTE
A9193044 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
25.6802 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
256.80 € *
Price list
Quantity
Price per unit*
10 pcs.
25.6802 €
50 pcs.
24.1213 €
100 pcs.
23.1812 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacting kit, A9193044, OKW

Universal accessory consisting of mounting plates and 6-pin contacts. Simplifies the assembly of contacts for transferring data and charging current between enclosures and stations. The "female" and "male" contacts are already permanently glued in the corresponding mounting plate. The contact pins are freely accessible for soldering work. For installation, cutouts into which the mounting plates can be glued must be made in the enclosure and in the station ("female" contact for the enclosure and "male" contact for the station).

Technical specifications
Version 6-polig
Colour schwarz
Material ABS
Product type Kontaktierungs-Set
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei