A9193132 | OKW
Cover, PC, transparent, for DIATEC S, DIATEC L, A9193132
Unit Price (€ / pc.)
18.6473 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.65 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6473 €
10 pcs.
17.5406 €
50 pcs.
16.8266 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hinged lid, A9193132, OKW
Hinged lid for covering the dialogue zone on DIATEC S or for partially covering the dialog area on DIATEC L (on one side). 2 mounting holes ø 4,2 mm necessary.
Technical specifications
Colour | transparent | |
Suitable for | DIATEC S, DIATEC L | |
Material | PC | |
Accessory Type | cover |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |