A9194007 | OKW

Slide-in plate, ABS, (L x W) 156 x 30 mm, gray white, for DIATEC S, DIATEC M, DIATEC L, A9194007

Order No.: 50H1108
EAN: 4099889562699
MPN:
A9194007
Series: DIATEC
A9194007 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.4514 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.3086 €
50 pcs.
2.2134 €
100 pcs.
2.1182 €
500 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale

Slot-in panel , A9194007, OKW

The slot-in panel can be used as interior partition or separation, for example to protect the electronics when changing batteries. Integrated guide ridges, max. 2 slot-in panels each case.

Technical specifications
Width 30 mm
Colour grauweiß
Suitable for DIATEC S, DIATEC M, DIATEC L
Length 156 mm
Material ABS
Product type Einschubplatte
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei