A9194128 | OKW

Cover, ABS, lava, for DIATEC M, A9194128

Order No.: 50H1116
EAN: 4099889562712
MPN:
A9194128
Klappe DIATEC M lava
Series: DIATEC
OKW
A9194128 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
18.1237 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.12 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1237 €
10 pcs.
17.0289 €
50 pcs.
16.3506 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hinged lid, A9194128, OKW

Hinged lid for covering the dialogue zone. 2 mounting holes ø 4.2 mm necessary.

Technical specifications
Colour lava
Suitable for DIATEC M
Material ABS
Accessory Type cover
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead