A9195201 | OKW
Front plate, aluminum, (L x W) 113 x 58 mm, gray, A9195201
Unit Price (€ / pc.)
6.1642 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
10 pcs.
5.7953 €
50 pcs.
5.5573 €
100 pcs.
5.3312 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel, A9195201, OKW
Front panel for FLAT-PACK CASE A9520165.
Technical specifications
Width | 58 mm | |
Colour | grau | |
Length | 113 mm | |
Material | Aluminium | |
Product type | Frontplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76069200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |