A9195301 | OKW
Front plate, aluminum, (L x W) 141.8 x 71.6 mm, gray, A9195301
Unit Price (€ / pc.)
6.9139 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.91 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9139 €
10 pcs.
6.4855 €
50 pcs.
6.2356 €
100 pcs.
5.9738 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel, A9195301, OKW
Front panel for FLAT-PACK CASE A9530165.
Technical specifications
Width | 71.6 mm | |
Colour | grau | |
Length | 141.8 mm | |
Material | Aluminium | |
Product type | Frontplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76069200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |