A9199005 | OKW
Strain relief, PA, lava, A9199005
Order No.: 30H1633
EAN: 4099889555141
MPN:
A9199005
Montage-Set Zugentlastung
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
5 pcs.
1.6898 €
10 pcs.
1.5946 €
50 pcs.
1.5232 €
100 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale
Strain relief, A9199005, OKW
Frame for securing the cable on existing supports.
Technical specifications
Colour | lava | |
Material | PA | |
Product type | Zugentlastung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |