A9204108 | OKW

Mounting bracket, PA, pebble gray, A9204108

Order No.: 30H1640
EAN: 4099889555219
MPN:
A9204108
Befestigungslaschen, Wand, Schalengeh.
A9204108 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.6299 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.15 € *
Price list
Quantity
Price per unit*
5 pcs.
2.6299 €
10 pcs.
2.4752 €
50 pcs.
2.3800 €
100 pcs.
2.2967 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting bracket, A9204108, OKW

Exterior wall mounting elements for the SHELL-TYPE CASES 110, 155 and 190. Fastening to the case by means of the case fixing screws.

Technical specifications
Colour kieselgrau
Material PA
Product type Befestigungslasche
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei