A9210290 | OKW
Enclosure feet, round, rubber, (L x W) 10 x 10 mm, transparent, A9210290
Order No.: 30H1642
EAN: 4099889555233
MPN:
A9210290
Gummifüße, 9,5 x 3,8mm, transparent
Unit Price (€ / pc.)
0.6664 € *
Available: 95 pcs.
Leadtime: On Request **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6664 €
50 pcs.
0.6307 €
100 pcs.
0.5950 €
500 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rubber feet, A9210290, OKW
Rubber feet with self-adhesive foil facilitate a secure position.
Technical specifications
Bauform | rund | |
Breite | 10 mm | |
Farbe | transparent | |
Länge | 10 mm | |
Material | Gummi | |
Produkt-Art | Gehäusefuß |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 40169997 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |