A9226119 | OKW

Wall mount kit, ABS, black, A9226119

Order No.: 30H1651
EAN: 4099889509816
MPN:
A9226119
Wandhalter-Set, DC L/M
Series: DATEC-CONTROL
A9226119 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.6628 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.66 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6628 €
10 pcs.
9.0678 €
50 pcs.
8.7108 €
100 pcs.
8.3538 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall mount set, A9226119, OKW

Two claps, which encompass the case laterally will be locked with the bars. The adjustment of the corresponding width will be carried out by a locking solution at the holder's rear. Finally it can be mounted to the wall.

Technical specifications
Colour schwarz
Material ABS
Product type Wandhalter-Set
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei