A9226127 | OKW

Wall mount kit, ABS, gray white, A9226127

Order No.: 30H1652
EAN: 4099889509823
MPN:
A9226127
Wandhalter-Set, DMB L
Series: DATEC-MOBIL-BOX
A9226127 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.3653 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.37 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3653 €
10 pcs.
8.7941 €
50 pcs.
8.4371 €
100 pcs.
8.1158 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall mount set, A9226127, OKW

Wall suspension element for DATEC-MOBIL-BOX L. Two clasps, which encompass the case laterally will be locked with the bars. The adjustment of the corresponding width will be carried out by a locking solution at the holder's rear. Finally it can be mounted to the wall.

Technical specifications
Farbe grauweiß
Material ABS
Produkt-Art Wandhalter-Set
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei