A9226237 | OKW
Wall mount kit, ABS, gray white, A9226237
Unit Price (€ / pc.)
9.5200 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5200 €
10 pcs.
8.9369 €
50 pcs.
8.5918 €
100 pcs.
8.2586 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wall mount set, A9226237, OKW
Wall suspension element for DATEC-MOBIL-BOX S + SENSO-CASE M. Two claps, which encompass the case laterally will be locked with the bars. The adjustment of the corresponding width will be carried out by a locking solution at the holder's rear. Finally it can be mounted to the wall.
Technical specifications
Farbe | grauweiß | |
Material | ABS | |
Produkt-Art | Wandhalter-Set |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |