A9250250 | OKW

Spacer, PE, (L x W) 50 x 25 mm, white, A9250250

Order No.: 50H587
EAN: 4099889563573
MPN:
A9250250
Distanzteil 4mm
A9250250 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
50 pcs.
0.4165 €
100 pcs.
0.4046 €
500 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spacer, A9250250, OKW

The self-adhesive spacer provides mignon cells with safe support in all battery compartments which can also be used for 9 V flat batteries.

Technical specifications
Width 25 mm
Colour weiß
Length 50 mm
Material PE
Product type Abstandshalter
Logistics
Country of origin DE
Customs tariff number 39211900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei