A9250807 | OKW
Set up bracket, ABS, (L) 81 mm, white, A9250807
Order No.: 30H1660
EAN: 4099889555318
MPN:
A9250807
Unit Price (€ / pc.)
6.7473 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
67.47 € *
Price list
Quantity
Price per unit*
10 pcs.
6.7473 €
50 pcs.
6.3427 €
100 pcs.
6.1047 €
500 pcs.
5.8548 €
*incl. VAT plus shipping costs
**Subject to prior sale
Set-up bracket, A9250807, OKW
Facilitates ergonomical reading angles, side lenght 81 mm (bore distance 20 mm, 2 x diameter = 4.2 mm). We recommend rubber feet (A9207150) for a better grip.
Technical specifications
Farbe | weiß | |
Länge | 81 mm | |
Material | ABS | |
Produkt-Art | Aufstellbügel |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |