A9250819 | OKW
Set up bracket, ABS, (L) 43 mm, black, A9250819
Order No.: 30H1663
EAN: 4099889555349
MPN:
A9250819
Unit Price (€ / pc.)
7.3542 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
73.54 € *
Price list
Quantity
Price per unit*
10 pcs.
7.3542 €
50 pcs.
6.9139 €
100 pcs.
6.6164 €
500 pcs.
6.3546 €
*incl. VAT plus shipping costs
**Subject to prior sale
Set-up bracket, A9250819, OKW
Facilitates ergonomical reading angles, side lenght 43 mm (bore distance 20 mm, 2 x diameter = 4.2 mm). We recommend rubber feet (A9207150) for a better grip.
Technical specifications
Colour | schwarz | |
Length | 43 mm | |
Material | ABS | |
Product type | Aufstellbügel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |