A9257404 | OKW

Enclosure feet, round, ABS, (H x Ø) 12 mm x 30 mm, gray, A9257404

Order No.: 30H1672
EAN: 4099889555431
MPN:
A9257404
Gehäusefüße, Ausf. I
OKW
A9257404 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
22.0745 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.07 € *
Price list
Quantity
Price per unit*
10 pcs.
22.0745 €
50 pcs.
20.7536 €
100 pcs.
19.9325 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure feet, A9257404, OKW

Universal case feet for all types of plastic and metal enclosures with max. 3 mm wall thickness.

Technical specifications
Design round
diameter 30 mm
Colour gray
Height 12 mm
Material ABS
Accessory Type enclosure feet
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead