A9257409 | OKW

Enclosure feet, round, ABS, (H x Ø) 12 mm x 30 mm, black, A9257409

Order No.: 30H1675
EAN: 4099889555462
MPN:
A9257409
Gehäusefüße, Ausf. I
A9257409 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
22.7766 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
227.77 € *
Price list
Quantity
Price per unit*
10 pcs.
22.7766 €
50 pcs.
21.4081 €
100 pcs.
20.5632 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure feet, A9257409, OKW

Universal case feet for all types of plastic and metal enclosures with max. 3 mm wall thickness.

Technical specifications
Design rund
diameter 30 mm
Colour schwarz
Height 12 mm
Material ABS
Product type Gehäusefuß
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei