A9300014 | OKW

Handle bar side parts, straight, PA, gray white/pebble gray, A9300014

Order No.: 30H1694
EAN: 4099889555547
MPN:
A9300014
Griffbügel Seitenteile
A9300014 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
84.9898 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
849.90 € *
Price list
Quantity
Price per unit*
10 pcs.
84.9898 €
50 pcs.
79.8728 €
100 pcs.
76.6836 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle bar , A9300014, OKW

Handle bar for canting and carrying the unit. Strong ratchet with 30° indexing. Al profile (AS050740) extrusions in the required length are available as separate accessory (on demand). The length of the profile has to be 26 mm shorter than the width of the case.

Technical specifications
Design gerade
Colour grauweiß/kieselgrau
Material PA
Product type Griffbügel Seitenteile
Logistics
Country of origin DE
Customs tariff number 79070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei