A9300017 | OKW

Handle bar side parts, straight, PA, white, A9300017

Order No.: 30H1697
EAN: 4099889555578
MPN:
A9300017
Griffbügel Seitenteile
A9300017 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
31.8087 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
318.09 € *
Price list
Quantity
Price per unit*
10 pcs.
31.8087 €
50 pcs.
29.8928 €
100 pcs.
28.6909 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle bar , A9300017, OKW

Handle bar for canting and carrying the unit. Strong ratchet with 30° indexing. Al profile extrusions (AS050124 silver / AS051254 black) in the required length are available as separate accessory (on demand). The length of the profile has to be 16 mm shorter than the width of the case.

Technical specifications
Design gerade
Colour weiß
Material PA
Product type Griffbügel Seitenteile
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei