A9302510 | OKW

Battery compartment, 1 x 9 V, PA, (L x W x H) 54 x 53 x 29 mm, black, for 9 V block, A9302510

Order No.: 50H120
EAN: 4099889562798
MPN:
A9302510
Batteriehalter, 1 Flachbatterie 9V (PP3)
A9302510 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
23.6810 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.68 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6810 €
10 pcs.
22.2649 €
50 pcs.
21.3843 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery compartment, A9302510, OKW

Battery holder with pull-out drawer. Snap-in system permits safe opening by hand. Direct contact system with rear soldering contacts in the housing.

Technical specifications
Version 1 x 9 V
Width 53 mm
Colour schwarz
Suitable for 9 V-Block
Height 29 mm
Length 54 mm
Material PA
Product type Batteriefach
Logistics
Country of origin GB
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei