A9320107 | OKW

USB cover, PP, (W x H) 35 x 13 mm, light gray, A9320107

Order No.: 30H1709
EAN: 4099889555660
MPN:
A9320107
USB Abdeckung
A9320107 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.5807 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
65.81 € *
Price list
Quantity
Price per unit*
10 pcs.
6.5807 €
50 pcs.
6.1999 €
100 pcs.
5.9381 €
500 pcs.
5.7120 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cover, A9320107, OKW

USB cover for universal use. For closing a USB interface. Offers protection from damage and foreign matter. For wall thicknesses up to 5 mm. Rapid installation thanks to metal clips. Machining of the enclosure required.

Technical specifications
Width 35 mm
Colour lichtgrau
Height 13 mm
Material PP
Product type USB Abdeckung
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei