A9320207 | OKW

USB cover, PP, (W x H) 29.5 x 8.5 mm, white, A9320207

Order No.: 30H1710
EAN: 4099889555677
MPN:
A9320207
mini USB Abdeckung
A9320207 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.3070 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3070 €
10 pcs.
5.9262 €
50 pcs.
5.6882 €
100 pcs.
5.4502 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cover, A9320207, OKW

USB cover for universal use. For closing a USB interface. Offers protection from damage and foreign matter. For wall thicknesses up to 5 mm. Rapid installation thanks to metal clips. Machining of the enclosure required.

Technical specifications
Width 29.5 mm
Colour weiß
Height 8.5 mm
Material PP
Product type USB Abdeckung
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei